NCP1399 Resonant Controller

onsemi features their NCP1399 series high performance current mode resonant controller with integrated high-voltage drivers

Image of onsemi NCP1399 Resonant Controlleronsemi's NCP1399 is a high performance current mode controller for half bridge resonant converters. This controller implements 600 V gate drivers, simplifying layout and reducing external component count. The built-in brownout input function eases implementation of the controller in all applications. In applications where a PFC front stage is needed, the NCP1399 features a dedicated output to drive the PFC controller. This feature together with dedicated skip mode technique further improves light load efficiency of the whole application. The NCP1399 provides a suite of protection features allowing safe operation in any application. This includes overload protection, over-current protection to prevent hard switching cycles, brownout detection, open optocoupler detection, automatic dead time adjust, overvoltage (OVP) and overtemperature (OTP) protections.

Features
  • High-frequency operation from 20 kHz up to 750 kHz
  • Current mode control scheme
  • Automatic dead-time with maximum dead-time clamp
  • Dedicated startup sequence for fast resonant tank stabilization
  • Skip mode operation for improved light load efficiency
  • Off-mode operation for extremely low no-load consumption
  • Latched or auto-recovery overload protection
  • Latched or auto-recovery output short circuit protection
  • Latched input for severe fault conditions, e.g. OVP or OTP
  • Out of resonance switching protection
  • Open feedback loop protection
  • Precise brown-out protection
  • PFC stage operation control according to load conditions
  • Startup current source with extremely low leakage current
  • Pin to adjacent pin / open pin fail safe
  • Dynamic Self-Supply (DSS) operation in off-mode or fault modes
  • Pb-free device
 Applications    
  • Adapters and offline battery chargers
  • Flat panel display power converters
 
  • Computing power supplies
  • Industrial and medical power sources

NCP1399 Resonant Controller

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC OFFLINE SW HALF-BRDG 16SOICNCP1399AADR2GIC OFFLINE SW HALF-BRDG 16SOIC2385 - Immediate$1.49View Details
Published: 2017-02-09